Panduit ARC.68-A-C14 technical specifications.
| Body Material | Polypropylene |
| Color | Grey, Natural |
| Depth | 25.4mm |
| Diameter | 17.3mm |
| Flammability Rating | UL94 HB |
| Height | 24.1mm |
| Inside Diameter | 71.3mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Weight | 9.440001oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ARC.68-A-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
