Panduit BEC3P75H25-T technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 35.3mm |
| Length | 37.6mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Weight | 2.41lb |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BEC3P75H25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.