Panduit BEC75-AT-L0 technical specifications.
| Color | Black |
| Height | 0.89inch |
| Length | 1.46inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Weight | 12.720001oz |
| Width | 1.49inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BEC75-AT-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.