Panduit CCH75-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Black |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 19.1mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 7.36oz |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CCH75-S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.