Panduit CCH87-S10-D0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 24.7mm |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2.05lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH87-S10-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
