Panduit CCS12-S8-M technical specifications.
| Body Material | Nylon |
| Color | Natural, Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 3.1mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Width | 9.4mm |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCS12-S8-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
