Panduit CCS50-S8-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige, Black |
| Depth | 9.4mm |
| Diameter | 12.7mm |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 12.7mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 4.16oz |
| Width | 9.4mm |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit CCS50-S8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
