Panduit CW-38-L technical specifications.
| Finish | Cadmium |
| Inside Diameter | 0.39inch |
| Material | Steel |
| Outside Diameter | 0.93inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Thickness | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CW-38-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
