Panduit FCM1-S6-C30 technical specifications.
| Color | Black |
| Length | 30.7mm |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Weight | 1lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCM1-S6-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.