Panduit GEE62FR-CY technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 0.16inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Packaging | Spool |
| Panel Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 30.5m |
| Weight | 1.15lb |
| Width | 0.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit GEE62FR-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.