Panduit GPL-14-X technical specifications.
| Material | Bronze |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | StructuredGround™, GPL |
| RoHS | Compliant |
Download the complete datasheet for Panduit GPL-14-X to view detailed technical specifications.
No datasheet is available for this part.