Panduit GPQC15-1/0 technical specifications.
| Product Length (mm) | 113.5 |
| Product Depth (mm) | 87.4 |
| Product Height (mm) | 81 |
| Style | Grounding Clamp |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit GPQC15-1/0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.