Panduit GUBC500-6 technical specifications.
| Height | 2.5inch |
| Length | 2.13inch |
| Material | Copper |
| Mount | Clamp |
| Packaging | Bulk |
| Panel Thickness | 17.15mm |
| Series | StructuredGround™ |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GUBC500-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
