Panduit HCMP06C12-C30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 10mm |
| Height | 0.618inch |
| Length | 20.2mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Weight | 6.88oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCMP06C12-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.