Panduit HCMP06C12-M30 technical specifications.
| Color | Black |
| Height | 15.7mm |
| Length | 20.2mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Weight | 4.1lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCMP06C12-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
