Panduit HEG-7-1 technical specifications.
| Height | 2.81inch |
| Length | 3inch |
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HEG-7-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.