Panduit HG-4BZ-6 technical specifications.
| Height | 4.09inch |
| Length | 6.31inch |
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HG-4BZ-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.