
Polyolefin heat shrink tubing with a diameter of 4.7mm and a length of 4foot. It is made from polyolefin material and is available in a bulk packaging quantity of 25. The tubing is RoHS compliant and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
Panduit HSTT19-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 4.7mm |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HSTT |
| Weight | 13.360001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT19-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
