
Panduit's HSTT200-L heat shrink tubing is made from polyolefin material with a black color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in bulk packaging with a package quantity of one. It is designed for cable management applications and is suitable for use in a variety of environments.
Panduit HSTT200-L technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 50.8mm |
| Inside Diameter | 2inch |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 5.202lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT200-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.