
This heat shrink tubing is made from polyolefin material and has a black color. It is available in a bulk packaging with 25 pieces per package. The tubing has a diameter of 9.5mm and an inside diameter of 0.375inch. It is designed for cable mounting and is RoHS compliant.
Panduit HSTT38-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 9.5mm |
| Inside Diameter | 0.375inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSTT |
| Weight | 1.665lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT38-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
