
The HSTT4A125-48-5 heat shrink tubing from Panduit features a polyolefin material with a black color, offering moisture resistance and a UL224 VW-1 flammability rating. It has an inside diameter of 32mm and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The tubing is available in bulk packaging and weighs 1.4lb.
Panduit HSTT4A125-48-5 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Features | Moisture Resistant |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 32mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | HSTT4A |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT4A125-48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.