
This heat shrink tubing is made from polyolefin material and has a diameter of 12.7mm. It is available in 100foot lengths and is packaged in bulk. The operating temperature range is -55°C to 135°C. The tubing is designed for cable management and is not radiation hardened.
Panduit HSTT50-C technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Diameter | 12.7mm |
| Inside Diameter | 0.5inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HSTT |
| Weight | 1.801lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit HSTT50-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
