
This heat shrink tubing is made from polyolefin material with a black color and features moisture resistance. It has a diameter of 25.4mm and an inside diameter of 25.4mm. The tubing is available in bulk packaging with a package quantity of one. It can operate within a temperature range of -55°C to 110°C.
Panduit HSTTA100-Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 25.4mm |
| Features | Moisture Resistant |
| Inside Diameter | 25.4mm |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTTA |
| Weight | 1.5904oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTA100-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
