
Panduit's HSTTA25-48-Q heat shrink tubing features a polyolefin material with a black color and 6.35mm diameter. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The tubing is moisture resistant and available in bulk packaging with 25 units per package. It is designed for adhesive mount applications.
Panduit HSTTA25-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 6.35mm |
| Features | Moisture Resistant |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTA |
| Weight | 1.093lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTA25-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
