The Panduit HSTTA38-48-TL heat shrink tubing is made from polyolefin material with a black color. It has a diameter of 9.5mm and an inside diameter of 0.375inch. The tubing is available in a package quantity of 250. It is designed to operate within a temperature range of -55°C to 110°C.
Panduit HSTTA38-48-TL technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 9.5mm |
| Inside Diameter | 0.375inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Series | HSTTA |
| Weight | 17.05lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTA38-48-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.