
Panduit's HSTTP50-CY heat shrink tubing is made from polyvinyl material with a black color and UL224 VW-1 flammability rating. It has an inside diameter of 0.5inch and a length of 100foot. The tubing is designed to operate within a temperature range of -20°C to 105°C. It is available in a package quantity of one.
Panduit HSTTP50-CY technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.5inch |
| Length | 100foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | HSTTP |
| Weight | 2.15lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTP50-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.