
Panduit's HSTTT04-48-Q heat shrink tubing features a Teflon body material with a maximum operating temperature of 250°C and a minimum operating temperature of -67°C. The tubing is available in a white and clear color with a diameter of 970um and an inside diameter of 0.038inch. It is packaged in bulk with 25 units per pack and weighs 10oz. The tubing is suitable for use in a variety of applications where high-temperature resistance is required.
Panduit HSTTT04-48-Q technical specifications.
| Body Material | Teflon |
| Color | White, Clear |
| Diameter | 970um |
| Inside Diameter | 0.038inch |
| Length | 4foot |
| Material | PTFE, Polytetrafluoroethylene, TFE, Teflon |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTT |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTT04-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
