
This heat shrink tubing is made from polyolefin material with a black color and UL224 VW-1 flammability rating. It has an inside diameter of 0.75inch and a length of 100foot. The tubing is designed for wall mount applications and can operate within a temperature range of -55°C to 125°C.
Panduit HSTTV75-C technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.75inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Series | HSTTV |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTV75-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.