
This heat shrink tubing is made from polyolefin material and has a black color. It has a diameter of 25.4mm and a length of 0.5foot. The operating temperature range is from -55°C to 110°C. The tubing is mounted using an adhesive method and is packaged in bulk quantities.
Panduit HSTTVA100-Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 25.4mm |
| Inside Diameter | 25.4mm |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTTVA |
| Weight | 1.52oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTVA100-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
