
Panduit's HSTTVA38-48-Q heat shrink tubing is made from polyolefin material with a black color. It features moisture resistance and is available in bulk packaging with 25 units per package. The tubing has a 9.5mm diameter and 0.375inch inside diameter. It is designed for cable mounting and is rated for operation between -55°C and 110°C.
Panduit HSTTVA38-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 9.5mm |
| Features | Moisture Resistant |
| Inside Diameter | 0.375inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTVA |
| Weight | 12.160001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTTVA38-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.