Panduit JP131HBC50RBL20 technical specifications.
| Color | Black |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 50 |
| Series | Stronghold™, J-Pro™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP131HBC50RBL20 to view detailed technical specifications.
No datasheet is available for this part.