Panduit JP2DW-L technical specifications.
| Body Material | Nylon |
| Color | Natural, White |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2DW-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.