Panduit JP4HBC50RB-X technical specifications.
| Color | Natural, White |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 10 |
| Series | Stronghold™, J-Pro™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4HBC50RB-X to view detailed technical specifications.
No datasheet is available for this part.