Panduit JP4HBC50RB-X20 technical specifications.
| Color | Black |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4HBC50RB-X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.