Panduit JP4SBC50R-X2 technical specifications.
| Color | Red |
| Height | 11.2inch |
| Length | 9.1inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4SBC50R-X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.