Panduit KP1-C technical specifications.
| Length | 2.28inch |
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Series | KP |
| Width | 0.66inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit KP1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
