
This Pan-Lug terminal is made of copper with a tin plating and features a brown color. It has a non-insulated design and a rectangular termination. The terminal is free hanging with a length of 48.3mm and a depth of 19.1mm. It is available in bulk packaging and is compliant with RoHS regulations.
Panduit LCA2-12H-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.1mm |
| Insulation | Non-Insulated |
| Length | 48.3mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.08inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA2-12H-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.