
The Panduit LCC3/0-12D-X terminal features a copper body with tin plating and a 104 case. It is a general purpose terminal with a free hanging mount and non-insulated design. The terminal is available in bulk packaging and is compliant with RoHS regulations. The terminal has a depth of 24.4mm and a length of 4.12inch, with a tab thickness of 0.13inch. The contact material is also copper with tin plating.
Panduit LCC3/0-12D-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 104 |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 24.4mm |
| Insulation | Non-Insulated |
| Length | 4.12inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.13inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC3/0-12D-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.