
The Pan-Lug terminal features a rectangular termination and is made from copper with a tin plating. It has a length of 98.3mm and a depth of 19mm, with a tab thickness of 0.09inch. The terminal is non-insulated and has a wire/cable gauge of 1AWG. It is available in a bulk packaging and is compliant with RoHS regulations.
Panduit LCD1-12H-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19mm |
| Insulation | Non-Insulated |
| Length | 98.3mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.09inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD1-12H-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
