Panduit LS8E-ACS technical specifications.
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PanTher™ |
| Weight | 2.3872oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS8E-ACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.