Panduit LS8E-ACU technical specifications.
| Package/Case | 120 |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 120V |
| Max Input Voltage | 240V |
| Min Input Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PanTher™ |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS8E-ACU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.