Panduit LWC25-A-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Black |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.45inch |
| Length | 0.88inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 9.760001oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit LWC25-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
