Panduit LWC50-A-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 25.4mm |
| Diameter | 12.7mm |
| Height | 0.67inch |
| Length | 1.26inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Weight | 8.240001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC50-A-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.