Panduit MACC25-A-C technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Height | 0.4inch |
| Inside Diameter | 6.4mm |
| Length | 0.77inch |
| Material | Steel |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 7.680001oz |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MACC25-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
