Panduit MCMS12-P-C technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Depth | 14.2mm |
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Height | 0.31inch |
| Length | 22.4mm |
| Material | Steel |
| Mount | Clip, Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 11.520001oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MCMS12-P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
