Panduit MLT10H-LP technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 10inch |
| Color | Silver, Natural |
| Depth | 10mm |
| Length | 838mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Box |
| Series | Pan-Steel® MLT |
| Weight | 1.715lb |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT10H-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.