Panduit MLT2H-TL technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Series | Pan-Steel® MLT |
| Weight | 2.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2H-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.