
Cable Ties MLT Tie 304 SS Standard 14.3"
Panduit MLT4S-D technical specifications.
| Bundle Diameter | 4inch |
| Package/Case | 100 |
| Color | Silver |
| Length | 1.19foot |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Series | Pan-Steel® MLT |
| Weight | 2.45lb |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4S-D to view detailed technical specifications.
No datasheet is available for this part.