Panduit MMP350H-C technical specifications.
| Color | Silver |
| Material | Stainless Steel, Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Size | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MMP350H-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.