Panduit P4Z3416M technical specifications.
| Color | Black |
| Material | Metal |
| Mount | Wire, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 9.52mm |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit P4Z3416M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.